Yageo Group CWR09HC106KB

Cap Tant Solid 10uF 15V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125C T/R
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CWR09HC106KB.

IHS

Datasheet17 pages2 years ago

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group CWR09HC106KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.57
$ 19.575
$ 19.575
Stock
16,519
3,802
3,802
Authorized Distributors
5
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2214
2214
2214
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-05-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCWR09HK106KB
Cap Tant Solid 10uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125C Bulk
Yageo GroupT491C106K016AT
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106K016RNJ
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C106K010AT
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C106K020AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group CWR09HC106KB provided by its distributors.

Cap Tant Solid 10uF 15V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214
2214 (5634Metric) Military MIL-PRF-55365/4CWR09 15V 10muF ±10% 0.220Lx0.135W 5.59mmx3.43mm
CAP, TANTALUM, 10UF, 15V, 2214;
10¦ÌF ¡À10% 15V 2.5¦¸ 2214 5.59mm*3.43mm*2.16mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR09HC106KB7370