Yageo Group CKR06BX105KM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKR06BX105KM.

IHS

Datasheet19 pages10 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.83
$ 4.45
$ 4.45
Stock
1
20,473
20,473
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK06BX105K
Cap Ceramic 1uF 50V X7R 10% Through Hole 5.08mm 125°C Bag
Yageo GroupCK06BX105K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305C105KAATR1
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015
KYOCERA AVXSR305C105KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015
Yageo GroupM39014/02-1407
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount
Yageo GroupM39014/02-1411
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group CKR06BX105KM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
Avnet Japan
CERAMIC CAPACITOR, 1UF, 50V, X7R, 10%, RADIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectr
Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Diameter:-; Qualification:- Rohs Compliant: No |Kemet CKR06BX105KM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.