Yageo Group CKC21C682JJGACAUTO

Cap Ceramic 0.0068uF 1700V C0G 5% Pad SMD 2220 150C T/R Automotive AEC-Q200
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKC21C682JJGACAUTO.

Newark

Datasheet17 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Inventory History

3 month trend:
+8.64%

CAD Models

Download Yageo Group CKC21C682JJGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 3.56
Stock
25,015
14,580
Authorized Distributors
6
6
Capacitance
6.8 nF
6.8 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1.7 kV
1.7 kV
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-02-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group CKC21C682JJGACAUTO provided by its distributors.

Cap Ceramic 0.0068uF 1700V C0G 5% Pad SMD 2220 150C T/R Automotive AEC-Q200
Cap, Aec-Q200, 6800Pf, 1.7Kv, Mlcc, 2220 Rohs Compliant: Yes |Kemet CKC21C682JJGACAUTO
Ceramic Capacitor, Multilayer, Ceramic, 1700V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2220
KC-LINK MLCC Resonator Capacitor 6.8nF, 1.7kV, 2220, ±5 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.