Yageo Group CK12BX470K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK12BX470K.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 1.3
$ 2.212
Stock
1,429
2,234
Authorized Distributors
3
3
Capacitance
47 pF
47 pF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX470K
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupM39014/01-1213
Cap Ceramic 47pF 200V BX 10% Radial 5.08mm (1%FR) 125C Bulk
Yageo GroupM39014/01-1293
Multilayer Ceramic Capacitor, 47 pF, 200 V, CKR05 Series, MIL-PRF-39014/01,10%, Radial Leaded
KYOCERA AVXM39014/01-1293V
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1333
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125C Bag
Yageo GroupM39014/01-1253
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group CK12BX470K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
47PF 100V 10% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK 12BX470K