Yageo Group CK05BX682K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX682K.

IHS

Datasheet19 pages10 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-27.36%

Alternate Parts

Price @ 1000
$ 0.449
$ 1.155
Stock
8,880
271
Authorized Distributors
6
1
Capacitance
6.8 nF
6.8 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC062K682K2X5CA
Cap Ceramic 0.0068uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCDR32BX682BKWS
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, 1206
Yageo GroupCDR31BX682AKUR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group CK05BX682K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
Cap Ceramic 0.0068uF 100V X7R 10% Through Hole 5.08mm 125°C Bulk/Bag
Avnet Japan
Molded Radial Ceramic Capacitors C052K 6800pF 100volts X7R 10%
Cap Ceramic 0.0068uF 100V BX 10% Radial 5.08mm 125C Bulk
CAP, MLCC, X7R, 6800PF, 100V, RADIAL
Capacitor,ceramic,6800Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-25,15%-Tc Rohs Compliant: No |Kemet C052K682K1X5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K682K1X5CA