Yageo Group CK05BX333K

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX333K.

IHS

Datasheet19 pages10 years ago

Master Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
+44.46%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.395
Stock
53,515
77
Authorized Distributors
6
2
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.83 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCK06BX333K
Multilayer Ceramic Capacitor, 33000 pF, 100 V, CK06 Series, MIL-C-11015/19,10%, Radial Leaded
KYOCERA AVXW3A45C333MAT2F
Cap Ceramic Array 0.033uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C333MAT2A
Cap Ceramic Array 0.033uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CK05BX333K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Radial CERAMIC CAPACITOR Military MIL-C-11015CK05 50V 0.033muF ±10% BX
CAP, MLCC, X7R, 0.033UF, 50V, RADIAL
Cap 0.033Uf 50Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No
Molded Radial Ceramic Capacitors C052 0.033uF 50volts Z5U 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K333K5X5CA
  • CK 05BX333K
  • CK05BX333K.