
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CK05BX222K | 90 | 10 | |||||||||
| Arrow Electronics | CK05BX222K | 1 | 1 | |||||||||
| TME | CK05BX222K | 0 | 100 | 10h | ||||||||
| TTI | CK05BX222K | 0 | 400 | Bulk | 14h | |||||||
| TTI Europe | C052K222K1X5CA | 1,730 | 20 | Bulk | 15h |
Download datasheets and manufacturer documentation for Yageo Group CK05BX222K.
Download Yageo Group CK05BX222K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CK05BX222K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CK05BX222K.