Yageo Group CDR33BX223BKUR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR33BX223BKUR.

Official Datasheet18 years ago

Alternate Parts

Price @ 1000
$ 0.625
$ 0.63
$ 0.63
Stock
0
16,650
16,650
Authorized Distributors
2
4
4
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupCA064X223K1RACTU
Cap Ceramic Array 0.022uF 100V X7R 10% SMD 4 Capacitor 125°C T/R
Yageo GroupC062K223K1X5CA
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupCK05BX223K
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.022Uf Bx 10% Ls=5.08Mm
KYOCERA AVXW3A45C223K4T2A
Cap Ceramic Array 0.022uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C223M4T2A
Cap Ceramic Array 0.022uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C223MAT2A
Cap Ceramic Array 0.022uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CDR33BX223BKUR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1210
Cap Ceramic 0.022uF 100V BX 10% Pad SMD 1210 (0.01%FR) 125C Bulk
.022UF 100V 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.