Yageo Group CDR32BP471BKSR

Cap Ceramic 470pF 100V BP 10% Pad SMD 1206 (0.01%FR) 125C Bulk
$ 1.27
Production

Price and Stock

DistributorSKUMinPkg
AvnetCDR32BP471BKSR0115
14h
Arrow ElectronicsCDR32BP471BKSR0115

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR32BP471BKSR.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 1.27
$ 0.432
$ 0.432
Stock
0
3,091
3,091
Authorized Distributors
2
4
4
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic Array 470pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 470pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
KYOCERA AVXW3A45A471KAT2A
Cap Ceramic Array 470pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 470pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 470pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 470pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R

Descriptions

Descriptions of Yageo Group CDR32BP471BKSR provided by its distributors.

Cap Ceramic 470pF 100V BP 10% Pad SMD 1206 (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.