Yageo Group CDR32BP471BFUS

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206
$ 6.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR32BP471BFUS.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 6.717
$ 11.387
$ 11.387
Stock
619
8,925
8,925
Authorized Distributors
3
3
3
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic Array 470pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 470pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
KYOCERA AVXW3A45A471KAT2A
Cap Ceramic Array 470pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 470pF 50V C0G 5% 0612 SMD 4 Capacitor 125°C Paper T/R
Cap Ceramic Array 470pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 470pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of Yageo Group CDR32BP471BFUS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206
470PF 100V 1% 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.