Yageo Group CDR32BP122AFWS

Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, 1206
$ 3.668
Production

Price and Stock

DistributorSKUMinPkg
TTICDR32BP122AFWS0100Bulk
14h
AvnetCDR32BP122AFWS039
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR32BP122AFWS.

IHS

Datasheet1 page7 years ago
Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.668
$ 22.41
Stock
0
6,754
Authorized Distributors
2
3
Capacitance
1.2 nF
1.2 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Capacitors
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2017-07-11
LTD Date2017-07-12

Descriptions

Descriptions of Yageo Group CDR32BP122AFWS provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0012uF, 1206
1200PF 50V 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.