Yageo Group CDR32BP101BKUS

Cap Ceramic 100pF 100V BP 10% Pad SMD 1206 (0.001%FR) 125C Bulk
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR32BP101BKUS.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 5.648
$ 5.648
Stock
296
3,997
3,997
Authorized Distributors
4
4
4
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1632C101K5GACTU
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
Yageo GroupCDR31BP101BKUR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Yageo GroupCDR31BP101BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Cap Ceramic Array 100pF 100V C0G 10% 0504 SMD 2 Capacitor 125°C Punched Paper T/R
NIC ComponentsNCA1206NPO101K50TRPF
Cap Ceramic Array 100pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A41A101KAT4A
Cap Ceramic Array 100pF 100V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CDR32BP101BKUS provided by its distributors.

Cap Ceramic 100pF 100V BP 10% Pad SMD 1206 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
100PF 100V 10% 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.