Yageo Group CDR31BP470BJWR

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 4.7e-05uF, 0805
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BP470BJWR.

IHS

Datasheet1 page7 years ago
Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.833
$ 0.728
$ 0.728
Stock
0
25,774
25,774
Authorized Distributors
3
4
4
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP ARRAY 47PF 50V NP0 0612 / 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
KYOCERA AVXW2A4YA470JAT2A
Array/Network Capacitor, 16V, C0G, 0.000047uF, Surface Mount, DIP8
Yageo GroupCDR01BP470BKSR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Yageo GroupCDR01BP470BKUR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0805
Yageo GroupCDR01BP470BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Cap Ceramic Array 47pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of Yageo Group CDR31BP470BJWR provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 4.7e-05uF, 0805
47PF 100V 5% 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.