Yageo Group CDR31BP240BJSS

Cap Ceramic 24pF 100V BP 5% Pad SMD 0805 (0.001%FR) 125C Bulk
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BP240BJSS.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.543
Stock
244
7,120
Authorized Distributors
3
5
Capacitance
24 pF
24 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCDR31BP220BJWM
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 2.2e-05uF, 0805
Yageo GroupCDR31BP220BJUS
Cap Ceramic 22pF 100V BP 5% Pad SMD 0805 (0.001%FR) 125C Bulk
Cap Ceramic Array 22pF 50V C0G 5% 0612 SMD 4 Capacitor 125°C Paper T/R
KYOCERA AVXW3A45A220J4T2A
Cap Ceramic Array 22pF 50V C0G 5% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
Yageo GroupCDR31BP220BKWS
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 2.2e-05uF, 0805
KYOCERA AVXW3A45A220JAT2A
Cap Ceramic Array 22pF 50V C0G 5% 0612 SMD 4 Capacitor 125C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CDR31BP240BJSS provided by its distributors.

Cap Ceramic 24pF 100V BP 5% Pad SMD 0805 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.