Yageo Group CDR31BP181BJSR

Cap Ceramic 180pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125C Bulk
$ 0.892
Production

Price and Stock

DistributorSKUMinPkg
AvnetCDR31BP181BJSR0162
2d
Arrow ElectronicsCDR31BP181BJSR0162

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BP181BJSR.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.892
$ 0.959
Stock
0
804
Authorized Distributors
2
3
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCDR32BP181BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206
KYOCERA AVXW3A45A181KAT2A
Cap Ceramic Array 180pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CDR31BP181BJSR provided by its distributors.

Cap Ceramic 180pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.