Yageo Group CDR31BP101BKWS

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, 0805
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BP101BKWS.

IHS

Datasheet10 pages20 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-74.27%

CAD Models

Download Yageo Group CDR31BP101BKWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 4.879
$ 4.879
Stock
9,327
3,665
3,665
Authorized Distributors
4
3
3
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCDR01BP101BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Cap Ceramic Array 100pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
KYOCERA AVXW2A41A101KAT2A
Cap Ceramic Array 100pF 100V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41A101KAT4A
Cap Ceramic Array 100pF 100V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCDR32BP101BKWS
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, 1206
Cap Ceramic Array 100pF 100V C0G 10% 0504 SMD 2 Capacitor 125°C Punched Paper T/R

Descriptions

Descriptions of Yageo Group CDR31BP101BKWS provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, 0805
Cap 100Pf 100Vdc C0G 10% Smd 0805 0.001% Rohs Compliant: No |Kemet CDR31BP101BKWS
0805 (2012Metric) Military MIL-PRF-55681CDR31 100V 100pF ±10% BP
100pF ¡À10% 100V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR31BP101BKWS7185