Yageo Group CDR31BP101BFWS

Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, 0805
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR31BP101BFWS.

IHS

Datasheet10 pages20 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.813
$ 5.077
Stock
42
297
Authorized Distributors
3
3
Capacitance
100 pF
100 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCDR31BP101BFUR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Yageo GroupCDR01BP101BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Yageo GroupCDR01BP101BKSP
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Cap Ceramic Array 100pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
NIC ComponentsNCA0805NPO101K50TRPF
Cap Ceramic Array 100pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 100pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of Yageo Group CDR31BP101BFWS provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, 0805
100PF 100V 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.