Yageo Group CDR04BX104AKSP

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.1%FR) 125C Bulk
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR04BX104AKSP.

IHS

Datasheet10 pages20 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.64
$ 1.544
$ 1.544
Stock
1,653
4,173
4,173
Authorized Distributors
4
2
2
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.295 mm
1.295 mm
1.295 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCDR04BX104AKUM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812
KYOCERA AVXW3A4YC104KAT2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
KYOCERA AVXW3A43C104KAT2A
Cap Ceramic Array 0.1uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YC104K4T2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupC1632C104K4RACTU
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of Yageo Group CDR04BX104AKSP provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812
Capacitor,ceramic,100000Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,10-% Tol,10+% Tol,-15,15%-Tc,-30,30Ppm-Tc |Kemet C1812P104K5XPH
CAP CER 0.1UF 50V BX 1812

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812P104K5XPH