Yageo Group CCR06CG332FS

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
$ 4.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR06CG332FS.

IHS

Datasheet1 page7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 4.126
$ 3.72
Stock
28
150
Authorized Distributors
3
4
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC322C332F1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
KYOCERA AVXCCR05CG332FRV
Cap Ceramic 0.0033uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC322C332F5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
KYOCERA AVXSR201A332FAR
Cap Ceramic 0.0033uF 100V C0G 1% Radial 2.54mm 125°C Bulk
Yageo GroupCCR05CG332FSV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1909
KYOCERA AVXCCR09CG332FR
Cap Ceramic 0.0033uF 50V C0G 1% Radial 2.54mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group CCR06CG332FS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
3300PF 100V 1%
CAP, 3300PF, 100V, MLCC, RADIAL; Capacitance: 3300pF; Voltage Rating: 100V; Product Range: CCR06 Series, MIL-PRF-20; Capacitance Tolerance: ± 1%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead S

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.