Yageo Group CCR06CG183FP

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount
$ 8.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR06CG183FP.

IHS

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 8.925
$ 8.925
Stock
0
34
Authorized Distributors
3
2
Capacitance
18 nF
18 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCCR07CG183FS
Cap Ceramic 0.018uF 50V C0G 1% Radial 10.16mm (0.001%FR) 125°C Bulk
KYOCERA AVXCCR07CG183FR
Cap Ceramic 0.018uF 50V C0G 1% Radial 10.16mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR07CG183FP
Cap Ceramic 0.018uF 50V C0G 1% Radial 10.16mm (0.1%FR) 125°C Bulk
Yageo GroupC330C183J1G5TA
Cap Ceramic 0.018uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC330C183J2G5TA
Cap Ceramic 0.018uF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1812

Descriptions

Descriptions of Yageo Group CCR06CG183FP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount
.018UF 50V 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.