Yageo Group CCR05CG820FM

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount
$ 4.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG820FM.

IHS

Datasheet15 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.976
$ 4.976
Stock
288
307
Authorized Distributors
2
2
Capacitance
82 pF
82 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
-
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCCR09CG820FS
Cap Ceramic 82pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
KYOCERA AVXCCR05CG750FR
Cap Ceramic 75pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG750FRV
Cap Ceramic 75pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCCR05CG750FSV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909
Yageo GroupCCR05CG750FS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount
Yageo GroupC315C820J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 82pF C0G 5% LS=2.54mm

Descriptions

Descriptions of Yageo Group CCR05CG820FM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount
CERAMIC CAPACITOR Ceramic Capacitor 30ppm/Cel ppm/C 1% 82pF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.