Yageo Group CCR05CG681FR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
$ 4.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG681FR.

IHS

Datasheet15 pages18 years ago

Farnell

Alternate Parts

Price @ 1000
$ 4.976
$ 4.23
Stock
7
4
Authorized Distributors
2
4
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
-
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCCR06CG681FR
Cap Ceramic 680pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR06CG681FRV
Cap Ceramic 680pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR06CG681FS
Cap Ceramic 680pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupC320C681F2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 1% LS=2.54mm
Yageo GroupCCR06CG681FS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2909
Yageo GroupCCR05CG621FS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909

Descriptions

Descriptions of Yageo Group CCR05CG681FR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 30ppm/Cel ppm/C 1% 680pF 100V
680PF 100V 1%
CAP, 680PF, 100V, MLCC, RADIAL; Capacitance: 680pF; Voltage Rating: 100V; Product Range: CCR05 Series, MIL-PRF-20; Capacitance Tolerance: ± 1%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spa

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.