Yageo Group CCR05CG330JR

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000033uF, 1909
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG330JR.

IHS

Datasheet15 pages17 years ago
Datasheet1 page20 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.688
$ 1.688
Stock
72
28,283
Authorized Distributors
3
3
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
-
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
4.826 mm
4.826 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC114C330J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
KYOCERA AVXMR051A330JAA
Cap Ceramic 33pF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXCC09CG330J
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C330J2G5TA
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
KYOCERA AVXSR151A330JAR
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC320C330J2G5TA
C320 C 33PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%

Descriptions

Descriptions of Yageo Group CCR05CG330JR provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000033uF, 1909
Cap Ceramic 33pF 200V CG 5% Radial 5.08mm (0.01%FR) 125C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.