Yageo Group CCR05CG330FS

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
$ 4.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG330FS.

IHS

Datasheet15 pages17 years ago

Farnell

Alternate Parts

Price @ 1000
$ 4.968
$ 4.883
Stock
47
151
Authorized Distributors
3
3
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
-
Through Hole
Case/Package
Molded
-
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCCR05CG300FR
Cap Ceramic 30pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG300FS
Cap Ceramic 30pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXMR051A330JTA
Multilayer Ceramic Capacitor, Ceralam Mr Series, 33 Pf, - 5%, C0G / Np0, 100 V, Radial Leaded Rohs Compliant: No
Yageo GroupC052C330J2G5CA
Cap Ceramic 33pF 200V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC114C330J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group CCR05CG330FS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
CAP, 33PF, 200V, MLCC, RADIAL; Capacitance: 33pF; Voltage Rating: 200V; Product Range: CCR05 Series, MIL-PRF-20; Capacitance Tolerance: ± 1%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spaci

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.