Yageo Group CCR05CG300FS

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 4.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG300FS.

IHS

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.996
$ 4.976
Stock
23,703
4
Authorized Distributors
2
4
Capacitance
30 pF
30 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCCR09CG300FS
Cap Ceramic 30pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
KYOCERA AVXSR151A330FAA
Cap Ceramic 33pF 100V C0G 1% Radial 2.54mm 125°C Bulk
KYOCERA AVXCC05CG270F
Cap Ceramic 27pF 200V C0G 1% Radial 5.08mm 125°C Bulk
Yageo GroupCCR05CG270FR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
Yageo GroupC317C300J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 30pF C0G 5% LS=5.08mm
Yageo GroupC315C300J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 30pF C0G 5% LS=2.54mm

Descriptions

Descriptions of Yageo Group CCR05CG300FS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.