Yageo Group CCR05CG221GR

Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
$ 2.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG221GR.

IHS

Datasheet15 pages17 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.598
$ 2.598
Stock
34
390
Authorized Distributors
2
2
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
2 %
2 %
Height
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC052C221G2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Yageo GroupC322C221GCG5TA
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Yageo GroupC322C221G1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXMD015A221KAB
Capacitor, Ceramic, Radial, Molded, 2 pin DIPs, 220Pf, 50v, C0G, 10%
KYOCERA AVXMD015A221JAB
Cap Ceramic 220pF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXCCR75CG221JM
Capacitor,Ceramic,220Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,Cg-Tc Code,30Ppm-Tc

Descriptions

Descriptions of Yageo Group CCR05CG221GR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
220PF 200V 2%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.