Yageo Group CCR05CG201FSV

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CG201FSV.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 5.082
$ 5.024
Stock
214
44
Authorized Distributors
2
3
Capacitance
200 pF
200 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCCR09CG201FP
Cap Ceramic 200pF 200V C0G 1% Radial 2.54mm (0.1%FR) 125°C Bulk
KYOCERA AVXCCR09CG201FR
Cap Ceramic 200pF 200V C0G 1% Radial 2.54mm (0.01%FR) 125°C Bulk
Yageo GroupC317C221F2G5TA
Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupCCR05CG221FRV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1909
Yageo GroupCCR05CG221FS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXCCR09CG181FS
Cap Ceramic 180pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group CCR05CG201FSV provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.