Yageo Group CBR08C569BAGAC

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR08C569BAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

CAD Models

Download Yageo Group CBR08C569BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
Stock
3,106
136,444
Authorized Distributors
3
6
Capacitance
5.6 pF
5.6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 5.6pF 250V C0G 0.25pF Pad SMD 0805 125C T/R
0805 5.6 pF 250 V ±0.1 pF C0G/NP0 Multilayer Ceramic Chip Capacitor
KYOCERA AVX08052U5R6CAT2A
0805 U 5.6PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF SMD
Multilayer Ceramic Capacitor, 5.6 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
KYOCERA AVX08052U5R6DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 5.6pF C0G 0805 .5pF Tol
Yageo GroupCBR08C609CAGAC
Cap Ceramic 6pF 250V C0G 0.25pF Pad SMD 0805 125C Low ESR Medical T/R

Descriptions

Descriptions of Yageo Group CBR08C569BAGAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805
CAP CER 5.6PF 250V C0G/NP0 0805
5.60Pf 250V Rohs Compliant: Yes |Kemet CBR08C569BAGAC
CBR08C569BAGAC, YAGEO / KEMET ELECTRONICS
CAP, 5.6PF, 250V, 0805; Capacitance: 5.6pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualificat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.