Yageo Group CBR05C129BAGAC

Multilayer Ceramic Capacitor, 1.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0505 [1414 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR05C129BAGAC.

IHS

Datasheet17 pages6 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Yageo Group CBR05C129BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2021-12-31

Related Parts

KYOCERA AVX06032U1R2BAT2A
0603 U 1.2PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupCBR06C129CAGAC
Cap Ceramic 1.2pF 250V C0G 0.25pF Pad SMD 0603 125C Medical T/R
Yageo GroupCBR06C129BAGAC
Cap Ceramic 1.2pF 250V C0G 0.1pF Pad SMD 0603 125C Medical T/R
250V 1.2pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXML03V11R2BAT2A
SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 1.2 pF, 0.1pF, 250 V, 0603 [1608 Metric]
Cap Ceramic 1.2pF 250V C0G 0.1pF Pad SMD 0805 125C T/R

Descriptions

Descriptions of Yageo Group CBR05C129BAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 1.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0505 [1414 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0505
CAP CER 1.2PF 250V C0G/NP0 0505
Cap, 1.2Pf, 250V, 0505; Capacitance:1.2Pf; Voltage Rating:250V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0505 [1414 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR05C129BAGAC
CBR05C129BAGAC, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.