KYOCERA AVX ML03V11R2BAT2A

SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 1.2 pF, 0.1pF, 250 V, 0603 [1608 Metric]
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03V11R2BAT2A.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupCBR06C129CAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.2pF C0G 0603 0.25pF
Yageo GroupCBR06C129BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.2pF C0G 0603 0.1pF
KYOCERA AVXML03V11R3BAT2A
Cap Ceramic 1.3pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
KYOCERA AVXML03V11R1BAT2A
Cap Ceramic 1.1pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
250V 1.2pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06032U1R2BAT2A
0603 U 1.2PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD

Descriptions

Descriptions of KYOCERA AVX ML03V11R2BAT2A provided by its distributors.

SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 1.2 pF, 0.1pF, 250 V, 0603 [1608 Metric]
Cap Ceramic 1.2pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
0.0012NF POLYMER MULTILAYER ORGANIC FILM CAPACITOR,-0.1 TO +0.1PF,250V SMD,0603
ML Series 0603 1.2 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 1.2e-06uF, Surface Mount, 0603
CAP CER 1.2PF 250V C0G/NP0 0603
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CAPACITOR, 1.2PF, +/-0.1PF, 250V; Capacitance:1.2pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:-; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V11R2BAT2A/3K
  • ML03V11R2BAT2A\3K
  • ML03V11R2BAT2A\\3K