Yageo Group CBR02C908B3GAC

0201 (0603METRIC) Ceramic Capacitor Cbr-smd Rf C0G 25V 0.9PF ±0.1PF C0G NP0
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C908B3GAC.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CBR02C908B3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.015
$ 0.015
Stock
88,103
439,025
439,025
Authorized Distributors
6
6
6
Capacitance
900 fF
900 fF
900 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0201 0.9 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 0.9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.9PF 25V NP0 0201 / Cap Ceramic 0.9pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C0R9BA3GNNC
Cap Ceramic 0.9pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
25V 0.9pF C0G Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C0R9BA3GNNH
Cap Ceramic 0.9pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of Yageo Group CBR02C908B3GAC provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 25V 0.9pF ±0.1pF C0G NP0
Cap Ceramic 0.9pF 25V C0G 0.1pF Pad SMD 0201 125C Low ESR Medical T/R
Cap Ceramic 0.9pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201
CAP CER 0.9PF 25V C0G/NP0 0201
Cap, 0.9Pf, 25V, 0201; Capacitance:0.9Pf; Voltage Rating:25V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0201 [0603 Metric]; Automotive Qualification Standard:-;rohs Compliant: Yes |Kemet CBR02C908B3GAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.