Yageo Group CBR02C829D3GAC

0201 C, Cbr 8.2PF Ceramic Multilayer Capacitor, 25VDC, +125C, C0G Dielec, +/-0.5PF
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C829D3GAC.

IHS

Datasheet16 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CBR02C829D3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.004
$ 0.004
Stock
49,509
3,896,549
3,896,549
Authorized Distributors
6
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

25V 8.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 8.2 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
25V 8.2pF C0G Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C8R2CA3GNNC
25V 8.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CG8R2DT-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 8.2 pF, 0201, C0G/CG, RoHS

Descriptions

Descriptions of Yageo Group CBR02C829D3GAC provided by its distributors.

0201 C, CBR 8.2PF CERAMIC MULTILAYER CAPACITOR,25VDC,+125C, C0G DIELEC,+/-0.5PF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8.2pF C0G 0201 0.5pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201
CAP CER 8.2PF 25V C0G/NP0 0201
0201 (0603Metric) CBR-SMD RF C0G 25V 8.2pF ±0.5pF C0G NP0
CAPACITOR, NP0, 0201, 25V, 8.2PF; Capacitance:8.2pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:25V; Capacitor Case Style:0201 [0603 Metric]; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012) ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.