| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-8601-1-ND | 23,622 | 1 | Cut Tape | ||||||||
| Newark | CBR02C339B3GAC | 0 | 15K | Tape & Reel | ||||||||
| Avnet | CBR02C339B3GAC | 0 | 15K | 6h | ||||||||
| Arrow Electronics | CBR02C339B3GAC | 0 | 15K | |||||||||
| Farnell | CBR02C339B3GAC | 0 | 15K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Yageo Group CBR02C339B3GAC.
Download Yageo Group CBR02C339B3GAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CBR02C339B3GAC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CBR02C339B3GAC.