Yageo Group CAS18C102KARFC

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAS18C102KARFC.

Newark

Datasheet17 pages2 years ago
Datasheet17 pages6 years ago

ODG (Origin Data Global)

Farnell

TME

Inventory History

3 month trend:
-81.90%

CAD Models

Download Yageo Group CAS18C102KARFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.57
Stock
10,961
56,944
Authorized Distributors
6
5
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
Surface Mount
-
Case/Package
1812
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group CAS18C102KARFC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Safety Certified High Temperature Chip Capacitor 1nF, 250VAC, 1812, ±10 %
Cap Ceramic 0.001uF X7R 10% SMD 1812 125°C Emboss T/R
Avnet Japan
CAPACITOR, FILM, SFTY 1812 1NF X1 250 / Y2 250 X7R, REEL
Suppression Cap, 1000Pf, Class X1/Y2; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Suppression Class:X1/Y2; Voltage Rating X:250V; Voltage Rating Y:250V; Capacitor Case/Package:1812 [4532 Metric]; Lead Spacing:- Rohs Compliant: Yes |Kemet CAS18C102KARFC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.