| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CAS17C331KARFC | 30,000 | 1K | |||||||||
| DigiKey | 399-CAS17C331KARFCCT-ND | 180 | 1 | Cut Tape | ||||||||
| Newark | CAS17C331KARFC | 0 | 1K | Cut Tape | ||||||||
| TTI Europe | CAS17C331KARFC | 9,000 | 1K | Tape & Reel | 23h | |||||||
| Avnet | CAS17C331KARFC | 0 | 1K | 22h |
Download datasheets and manufacturer documentation for Yageo Group CAS17C331KARFC.
Download Yageo Group CAS17C331KARFC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CAS17C331KARFC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CAS17C331KARFC.