Yageo Group C981U103MZVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
$ 0.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C981U103MZVDBA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-9.13%

CAD Models

Download Yageo Group C981U103MZVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.291
Stock
37,819
10,333
Authorized Distributors
6
1
Capacitance
10 nF
10 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
-
Tolerance
20 %
20 %
Height
15 mm
15 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

0603 10 nF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 16V Y5V 20% Pad SMD 0402 85C T/R
KYOCERA AVX06035G103ZAT2A
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025G103ZAT2A
0402 10 nF 50 V -20/+80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055G103ZAT2A
0805 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Yageo Group C981U103MZVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC Y5V 20% (15 X 5mm) Radial Disc 10mm 125C Ammo
10NF 300 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
Ceramic Disc & Plate Capacitor, 900 Series, 0.01 - F, - 20%, Y5V, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C981U103MZVDBA7317
CAP, 0.01µF, 400VAC, 20%, Y5V; Capacitance: 10000pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 440V; Vol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.