Yageo Group C981U103MYVDAA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C981U103MYVDAA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+44.56%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.158
Stock
172,831
22,619
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
400 V
Tolerance
20 %
20 %
Height
15 mm
15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

0603 10 nF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 16V Y5V 20% Pad SMD 0402 85C T/R
KYOCERA AVX06035G103ZAT2A
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025G103ZAT2A
0402 10 nF 50 V -20/+80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055G103ZAT2A
0805 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Yageo Group C981U103MYVDAA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20%( 15 X 5mm) Radial Disc 10mm 125C Ammo
Ceramic Disc Capacitors 250volts 0.01uF 20% Y5V
CERAMIC CAPACITOR, CERAMIC, 20%
Radial Disc C900AC SFTY X1-400Y2-250 400VAC 10000pF ±20% Y5V F
CAP CER 10000PF 400VAC Y5V RAD
Safety Capacitors 400/250V 0.01uF Y5V 20% LS=10mm
10nF ¡À20% Y5V(F) 400V(AC) 15mm*5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.