Yageo Group C971U472MVWDCA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0047Uf, Through Hole Mount
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C971U472MVWDCA7317.

IHS

Datasheet15 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.687
$ 0.745
$ 0.745
Stock
74,321
242,752
242,752
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
14 mm
14 mm
14 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C971U472MVWDCA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0047Uf, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5U 20% (14 X 5mm) Radial Disc 10mm 125C Ammo
Radial Disc C900AH SFTY X1-400Y1-400 400VAC 4700pF ±20% Y5U E
CAP CER 4700PF 400VAC Y5U RADIAL
SUPPRESSION CAPACITOR, 4700PF, X1/Y1;
Safety Capacitors 400/400V 4700pF Y5U 20% LS=10mm
4.7nF ¡À20% Y5U(E) 400V(AC) 14mm*5mm*5mm
4700Pfv |Kemet C971U472MVWDCA7317

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.