Yageo Group C967U472MZWDBAWL40

C900AC SFTY X1-440Y2-300 Radial Disc ceramic capacitor 0.512Dia 13.00mm Y5U E ±20% 4700pF
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C967U472MZWDBAWL40.

IHS

Datasheet16 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-6.33%

CAD Models

Download Yageo Group C967U472MZWDBAWL40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 1.04
Stock
77,856
8,808
Authorized Distributors
6
4
Capacitance
4.7 nF
4.7 nF
Dielectric
Y5U
Y5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
400 V
Tolerance
20 %
20 %
Height
13 mm
13 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C967U472MZWDBAWL40 provided by its distributors.

C900AC SFTY X1-440Y2-300 Radial Disc ceramic capacitor 0.512Dia 13.00mm Y5U E ±20% 4700pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0047Uf, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5U 20% (13 X 5mm) Radial Disc 7.5mm 125C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.