Yageo Group C961U222MWWDAAWL40

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C961U222MWWDAAWL40.

IHS

Datasheet15 pages3 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+10.97%

CAD Models

Download Yageo Group C961U222MWWDAAWL40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.295
$ 0.295
Stock
124,757
48,247
48,247
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
13 mm
13 mm
13 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C961U222MWWDAAWL40 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 13 X 7mm) Radial Disc 10mm 125C Bag
CAP CER 2200PF 760VAC Y5U RADIAL
2200 PF ±20 760VAC CERAMIC CAPACIT;
Safety Capacitors 760/500V 2200pF Y5U 20% LS=10mm
2.2nF ¡À20% Y5U(E) 760V(AC) 13mm
SUPPRESSION CAP, 2200PF, CLASS X1/Y1; Capacitance:2200pF; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y1; Voltage Rating X:760VAC; Voltage Rating Y:500VAC; Capacitor Case / Package:Radial Leaded; Lead Spacing:10mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.