Yageo Group C947U472MZVDAA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C947U472MZVDAA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C947U472MZVDAA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.097
$ 0.097
Stock
8,031
360,099
360,099
Authorized Distributors
2
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
11 mm
11 mm
11 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
KYOCERA AVX06035G472ZAT2A
Cap Ceramic 0.0047uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX04025G472ZAT2A
Cap Ceramic 0.0047uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C947U472MZVDAA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5V 20% (11 X 5mm) Radial Disc 7.5mm 125C Ammo
Radial Disc C900AC SFTY X1-440Y2-300 440VAC 4700pF ±20% Y5V F
CAP CER 4700PF 440VAC Y5V RADIAL
Safety Capacitors 440/300V 4700pF Y5V 20% LS=7.5mm
C947U472MZVDAA7317, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.