Yageo Group C941U472MZVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C941U472MZVDBA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C941U472MZVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.106
$ 0.106
Stock
2,755
357,964
357,964
Authorized Distributors
3
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
11 mm
11 mm
11 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
KYOCERA AVX06035G472ZAT2A
Cap Ceramic 0.0047uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX04025G472ZAT2A
Cap Ceramic 0.0047uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C941U472MZVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
4.7NF 300 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5V 20%( 11 X 5mm) Radial Disc 10mm 125C Ammo
CAP, 4700PF, 400VAC, 20%, Y5V; Capacitance:4700pF; Product Range:900 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (15-Jan-2018); Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Y5V; Lead Spacing:10mm; Voltage Rating:400VAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C941U472MZVDBA7317.