Yageo Group C927U102KZYDAA7317

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C927U102KZYDAA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

TME

CAD Models

Download Yageo Group C927U102KZYDAA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.106
Stock
4
98
Authorized Distributors
1
2
Capacitance
1 nF
1 nF
Dielectric
Y5P
Y5P
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C927U102KZYDAA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
Cap Ceramic Single Suppression X1/Y2 0.001uF 440VAC/300VAC Y5P 10% (9 X 5mm) Radial Disc 7.5mm 125C Ammo
Ceramic Disc Capacitors 300volts 1000pF 10% Y5P
Radial Disc C900AC SFTY X1-440Y2-300 440VAC 1000pF 卤10% Y5P B
CAP CER 1000PF 440VAC Y5P RADIAL
Safety Capacitors 440/300V 1000pF Y5P 10% LS=7.5mm
1000Pfv |Kemet C927U102KZYDAA7317

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.