Yageo Group C911U151KWYDCAWL45

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C911U151KWYDCAWL45.

IHS

Datasheet15 pages3 years ago

Farnell

Inventory History

3 month trend:
+15.85%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.251
Stock
49,705
1,085
Authorized Distributors
6
2
Capacitance
150 pF
150 pF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
8 mm
8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C911U151KWYDCAWL45 provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount
Capacitor Ceramic 150pF 760VAC/500VAC Y5P 10% Through Hole 10mm Radial Leaded 125°C Bulk
Radial Leaded Ceramic Disc Capacitors
Capacitors 760/500VAC 150pF Y5P 10% LS=10mm
SUPPRESSION CAP, 150PF, CLASS X1/Y1/500V; Dielectric Type:-; Capacitor Case / Package:Radial Leaded; Capacitance:150pF; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y1; Capacitor Mounting:Through Hole; Voltage Rating X:760VAC RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.