Yageo Group C901U222MZVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U222MZVDBA7317.

Newark

Datasheet16 pages3 years ago
Datasheet19 pages12 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago

Master Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C901U222MZVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
10,535
21,825
21,825
Authorized Distributors
1
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
440 V
440 V
440 V
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C901U222MZVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Cap Ceramic 0.0022uF 440V Y5V 20% Thru-Hole 10mm 125°C Ammo Pack
Avnet Japan
Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5V 20% (7 X 5mm) Radial Disc 10mm 125C Ammo
CAP, 2200PF, 440VAC, 20%, Y5V; Capacitance: 2200pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 440V; Volt; Available until stocks are exhausted Alternative available
Ceramic Suppression Cap, X1/Y2, 2200Pf; Capacitance:2200Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Capacitor Case/Package:Radial Leaded; Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C901U222MZVDBA7317

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.