Yageo Group C878AF35300AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C878AF35300AA0J.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-16.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC276CC35300AA0J
Cap Film 30uF 470VAC PP 5% (45 X 74mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC274AC35300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Yageo GroupC870CF35300AA1J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Film Capacitors 450volt 30uF 35x93mm Super MotorCap
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cornell DubilierBLC300J901B4E
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C878AF35300AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Cap Film 30uF 470VAC PP 5% (45 X 98mm) Aluminum Cylindrical Can 85C
Motor Run PP Metallized Film Capacitor 30uF ±5 %
CAP FILM 30UF 5% 470VAC RADIAL
30 470V Rohs Compliant: Yes |Kemet C878AF35300AA0J
MOTOR RUN CAP, 30UF, 470V, M8, CAN;
Motor Start Capacitors&Motor Run Capacitors 470V
30¦ÌF ¡À5% 13.4mm 470V , 45mm*98mm*100mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.