Yageo Group C878AF34800AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C878AF34800AA0J.

IHS

Datasheet10 pages2 years ago

Ciiva

Inventory History

3 month trend:
-12.44%

Alternate Parts

Price @ 1000
$ 3.19
$ 3.225
Stock
1,082
854
Authorized Distributors
3
3
Capacitance
8 µF
8 µF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Metal
Voltage Rating (DC)
-
-
Tolerance
-
5 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C878AF34800AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount
Motor Run PP Metallized Film Capacitor 8uF ±5 %
C878AF34800AA0J, YAGEO / KEMET ELECTRONICS
8 Uf Vacv |Kemet C878AF34800AA0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.