Yageo Group C4BSPBX4300ZBNJ

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3uF, Chassis Mount
$ 14.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSPBX4300ZBNJ.

IHS

Datasheet14 pages2 years ago

Newark

TME

Farnell

Electro Sonic

Inventory History

3 month trend:
+176%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 3uF 1250V PP 5% (58 X 25 X 45mm) Screw Mount 0.004 Ohm 105C T/R
Yageo GroupC4BSNBX4300ZAMJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3uF, Chassis Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Cap Film 3uF 1300V PP 10%( 31.5 X 18 X 27.5mm) Radial 27.5mm 0.016 Ohm 105C Bulk

Descriptions

Descriptions of Yageo Group C4BSPBX4300ZBNJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3uF, Chassis Mount
Rectangular Box FILM CAPACITOR C4BS 1.2kV 3muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
Cap Film 3uF 1200V PP 5% (57.5 X 35 X 50mm) 0.0025 Ohm 85°C Bulk
Avnet Japan
CAP, 3µF, 630VAC, 5%, PP, RADIAL; Capacitance: 3µF; Voltage Rating: 630VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4BS Series; Capacitor Case Style: Radial Box - Tabs; Capac
Capacitance uF = 3 / Rated Voltage AC V = 630 / Rated Voltage DC kV = 1.2 / Tolerance (±) % = 5 / Lead Spacing mm = 37 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 2.5 / Series = MKP / Length mm = 57.5 / Width mm = 35 / Height mm = 50 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.