Yageo Group C4540H683KGGWCT050

Nonstandard SMD CERAMIC CAPACITOR SMD Indust C0G HVHT200C Pulse 2kV 0.068muF ±10% C0G NP0
$ 27.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4540H683KGGWCT050.

IHS

Datasheet17 pages8 years ago

Farnell

Newark

Inventory History

3 month trend:
-98.58%

CAD Models

Download Yageo Group C4540H683KGGWCT050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0603C683K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
Yageo GroupC0805C683K5RACTU
Cap Ceramic 0.068uF 50V X7R 10% SMD 0805 125C Plastic T/R
KYOCERA AVX08055C683KAT2A
0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C683K1RACTU
0805 C 68NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX12062C683KAT2A
1206 68 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06035C683KAT2A
50V 68nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C4540H683KGGWCT050 provided by its distributors.

Nonstandard SMD CERAMIC CAPACITOR SMD Indust C0G HVHT200C Pulse 2kV 0.068muF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 4540
0.068 Μf ±10% 2000V (2Kv) Ceramic Capacitor C0G, Np0Nonstandard Smd Rohs Compliant: Yes |Kemet C4540H683KGGWCT050
CAP, 0.068µF, 2 KV, 10%, C0G/NP0, 4540; Capacitance: 68000pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 4540 [1110 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: Pulse Discharge;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.