Yageo Group C44PUGR5680RASK

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 68uF, Stud Mount
$ 78.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C44PUGR5680RASK.

IHS

Datasheet8 pages2 years ago

Farnell

Ciiva

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 78.47
$ 312.29
Stock
7,134
413
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Dielectric
-
PP
Mount
-
Stud
Case/Package
-
Aluminum
Voltage Rating (DC)
1.7 kV
1.1 kV
Tolerance
-
10 %
Termination
-
Stud
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C44PUGR5680RASK provided by its distributors.

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 68uF, Stud Mount
FILM CAP; METALLIZED POLYPROPYLENE, AC FILTER, 68 UF, 10%, 780 VAC, 1700 VDC
Cap Film 68uF 1700V PP 10% (85 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0015 Ohm 70C Bag/Bulk
C44P-R Radial Can film capacitor 3.346Dia 85.00mm ±10% 68muF 780V
Cap, 68Uf, 780Vac, Film, Can; Capacitance:68Μf; Voltage Rating:780Vac; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:C44P-R Series; Capacitor Case Style:Can; Capacitor Terminals:Screw; Lead Rohs Compliant: Yes |Kemet C44PUGR5680RASK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.